Arrow Electronic Components Online
ATSAM4E8CAANR|MICROCHP|limage
ATSAM4E8CAANR|MICROCHP|simage
Microcontrollers - MCUs

ATSAM4E8CA-ANR

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/2.5V/3.3V 100-Pin LQFP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    SAM4E
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    120
  • Maximum Clock Rate (MHz)
    120
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USART/USB
  • Number of I/Os
    79
  • No. of Timers
    9
  • Timers Channels
    3
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    24/24
  • ADC Resolution (bit)
    16/16
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    2
  • UART
    2
  • USB
    1
  • SPI
    3
  • I2C
    2
  • I2S
    0
  • CAN
    1
  • Ethernet
    1
  • Watchdog
    1
  • Analog Comparators
    1
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.08|1.62
  • Typical Operating Supply Voltage (V)
    1.2|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources