Top Purchased
Microcontrollers - MCUs
ATSAM4E16EA-ANR
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 144-Pin LQFP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
SAM4E
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART/USART/USB
Number of I/Os
117
No. of Timers
9
Timers Channels
3
PWM
1
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
16/16
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
2
UART
2
USB
1
SPI
3
I2C
2
I2S
0
CAN
2
Ethernet
1
Watchdog
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.08|1.62
Typical Operating Supply Voltage (V)
1.2|2.5|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

