Arrow Electronic Components Online
ATSAM4CMP8CCAUT|MICROCHP|limage
ATSAM4CMP8CCAUT|MICROCHP|originalImage
Microcontrollers - MCUs

ATSAM4CMP8CC-AUT

MCU 32-bit ARM Cortex M4/ARM Cortex M4F RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SAM4CM
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4F|ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    120
  • Maximum Clock Rate (MHz)
    12
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    152KB
  • Maximum Expanded Memory Size
    4GB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART/USART
  • Number of I/Os
    52
  • No. of Timers
    2
  • Timers Resolution (bit)
    16
  • Timers Channels
    6
  • PWM
    3
  • Number of ADCs
    1
  • ADC Channels
    6
  • ADC Resolution (bit)
    10
  • LCD Segments
    198
  • USART
    3
  • UART
    2
  • USB
    0
  • SPI
    4
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    LCD Controller
  • Minimum Operating Supply Voltage (V)
    1.62|1.08
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8|1.2
  • Maximum Operating Supply Voltage (V)
    3.6|1.32
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources