Arrow Electronic Components Online
ATSAM4C32EAAUR|MICROCHP|simage
ATSAM4C32EAAUR|MICROCHP|limage
Microcontrollers - MCUs

ATSAM4C32EA-AUR

ATSAM4C32EA-AUR Microcontrollers Microchip Technology MCU 32-bit ARM Cortex RISC 2MB Flash 1.2V/3.3V 144-Pin - Arrow.com

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SAM4C
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    120
  • Maximum Clock Rate (MHz)
    120
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    304KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART/USART
  • Number of I/Os
    106
  • No. of Timers
    2
  • Timers Resolution (bit)
    16/16
  • Timers Channels
    6/6
  • PWM
    4
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • LCD Segments
    300
  • USART
    5
  • UART
    2
  • USB
    0
  • SPI
    7
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    LCD Controller
  • Minimum Operating Supply Voltage (V)
    1.08|1.62
  • Typical Operating Supply Voltage (V)
    3.3|1.2|1.8|2.5
  • Maximum Operating Supply Voltage (V)
    1.32|3.6
  • Maximum Power Dissipation (mW)
    325
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources