Microcontrollers - MCUs
ATSAM4C32CA-AUTR
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TQFP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
SAM4C
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
304KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USART
Number of I/Os
74
No. of Timers
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
5
UART
2
USB
0
SPI
7
I2C
2
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.08|1.62
Typical Operating Supply Voltage (V)
1.2|1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Maximum Power Dissipation (mW)
365
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

