Hall Effect Sensors
ATS692LSHTN-RSNPH-T
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module(SH)
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Magnetic Type
Differential
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
16500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
5.8
Package Width
5.5
Package Length
8
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module(SH)
Pin Count
4

