Arrow Electronic Components Online
ATS627LSGTNT|ALLEGRO|simage
ATS627LSGTNT|ALLEGRO|limage
Angular and Linear Position Sensors

ATS627LSGTN-T

Linear Position Sensor 26.5V Digital Output 4-Pin SIP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Linear
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    26.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Linearity
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.8
  • Package Width
    5.5
  • Package Length
    8
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources