Hall Effect Sensors
ATS616LSGTN-T
Hall Effect Sensor 25mA Differential 5V/9V/12V/15V/18V 4-Pin SIP Module(SG) T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.40
Magnetic Type
Differential
Module/IC Classification
IC
Typical Output Fall Time (us)
0.2
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
12000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.8 mm
Package Width
5.5 mm
Package Length
8 mm
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module(SG)
Pin Count
4

