Arrow Electronic Components Online
ATS605LSGTNRHT|ALLEGRO|simage
ATS605LSGTNRHT|ALLEGRO|limage
Hall Effect Sensors

ATS605LSGTN-R-H-T

Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Differential
  • Module/IC Classification
    IC
  • Typical Output Fall Time (us)
    0.6
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    13000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.8 mm
  • Package Width
    5.5 mm
  • Package Length
    8 mm
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources