Hall Effect Sensors
ATS601LSGTN-LT-WU4-T
Hall Effect Sensor 25mA 5V/9V/12V/15V/18V 4-Pin SIP Module T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Typical Magnetic Sensor Hysteresis (Gs)
80
Typical Output Fall Time (us)
6
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.8 mm
Package Width
5.5 mm
Package Length
8 mm
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

