Arrow Electronic Components Online
ATS601LSGTNHTWU4T|ALLEGRO|simage
ATS601LSGTNHTWU4T|ALLEGRO|limage
Hall Effect Sensors

ATS601LSGTN-HT-WU4-T

Hall Effect Sensor 25mA 5V/9V/12V/15V/18V 4-Pin SIP Module T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Typical Magnetic Sensor Hysteresis (Gs)
    80
  • Typical Output Fall Time (us)
    6
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    3.3
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.8
  • Package Width
    5.5
  • Package Length
    8
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources