Transient Voltage Suppressors - TVS Diodes
ATS28A-2CF/TR13
Diode TVS Single Uni-Dir 28V 10KW 2-Pin Case P-600 T/R Automotive AEC-Q101
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
Automotive
Yes
PPAP
Yes
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.1
Maximum Clamping Voltage (V)
45.4
Maximum Reverse Stand-Off Voltage (V)
28
Maximum Peak Pulse Current (A)
220
Maximum Reverse Leakage Current (uA)
1.8
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
9.1(Max) mm
Mounting
Through Hole
Package Length
9.1(Max) mm
PCB changed
2
Supplier Package
Case P-600
Pin Count
2

