Arrow Electronic Components Online
ATS128LSETNT|ALLEGRO|limage
ATS128LSETNT|ALLEGRO|simage
Hall Effect Sensors

ATS128LSETN-T

Hall Effect Sensor 20mA 12V 4-Pin SIP Module(SE) T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    5500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    8.3
  • Package Width
    7
  • Package Length
    10
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module(SE)
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources