Heat Sinks
ATS028028009-SF-9H
Heat Sink Passive BGA Straight Adhesive Aluminum 10.96°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Type
Passive
Material
Aluminum
Thermal Resistance
10.96@200LFM
Fin Style
Straight
Device Cooled
BGA
Attachment Method
Adhesive
Finish
Black Anodized
Mounting
Adhesive
Product Length (mm)
28
Product Depth (mm)
28
Product Height (mm)
9
Packaging
Bulk

