Arrow Electronic Components Online
ATS028028007SF9F|ADVTHERM|simage
ATS028028007SF9F|ADVTHERM|limage
Heat Sinks

ATS028028007-SF-9F

Heat Sink Passive BGA Straight Adhesive Aluminum 15.07°C/W Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    15.07@200LFM
  • Fin Style
    Straight
  • Device Cooled
    BGA
  • Attachment Method
    Adhesive
  • Finish
    Black Anodized
  • Mounting
    Adhesive
  • Product Length (mm)
    28
  • Product Depth (mm)
    28
  • Product Height (mm)
    7
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources