Arrow Electronic Components Online
ATSX53190PC1R0|ADVTHERM|simage
ATSX53190PC1R0|ADVTHERM|limage
Heat Sinks

ATS-X53190P-C1-R0

Heat Sink Passive BGA Straight Clip Chomerics T766 8.4°C/W Blue Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Chomerics T766
  • Thermal Resistance
    8.4@200LFM
  • Fin Style
    Straight
  • Device Cooled
    BGA
  • Attachment Method
    Clip
  • Finish
    Blue Anodized
  • Mounting
    Clip
  • Product Length (mm)
    19
  • Product Depth (mm)
    19
  • Product Height (mm)
    17.5

Documentation and Resources

Datasheets
Design resources