Heat Sinks
ATS-X53170P-C1-R0
Heat Sink Passive BGA Extruded Clip Aluminum 9.3°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
9.3
Fin Style
Extruded
Device Cooled
BGA
Attachment Method
Clip
Finish
Blue Anodized
Mounting
Clip
Product Length (mm)
17
Product Depth (mm)
17
Product Height (mm)
17.5
We don't have prices now, please check later.
Order Quantity

