Heat Sinks
ATS-X50375G-C1-R0
Heat Sink Passive BGA Angle SMD Aluminum 2.8°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
2.8@200LFM
Fin Style
Angle
Device Cooled
BGA
Attachment Method
Clip
Finish
Blue Anodized
Mounting
Surface Mount
Product Length (mm)
37.5
Product Depth (mm)
37.5
Product Height (mm)
12.5
Order Quantity

