Heat Sinks
ATS-X50290P-C1-R0
Heat Sink Passive BGA Angle SMD Aluminum 3.5°C/W Blue Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
3.5@200LFM
Fin Style
Angle
Device Cooled
BGA
Attachment Method
Clip
Finish
Blue Anodized
Mounting
Surface Mount
Product Length (mm)
29
Product Depth (mm)
29
Product Height (mm)
17.5

