Arrow Electronic Components Online
ATSVC043C1R0|ADVTHERM|simage
ATSVC043C1R0|ADVTHERM|limage
Misc Products

ATS-VC-043-C1-R0

Aluminum Vapor Chambers

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    8486.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Vapor Chambers
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    75
Order Quantity

Documentation and Resources

Datasheets
Design resources