Arrow Electronic Components Online
ATSUCQFLOWVC200|ADVTHERM|simage
ATSUCQFLOWVC200|ADVTHERM|limage
Fan Coolers

ATS-UC-QFLOW-VC-200

CPU Cooler 0.2°C/W Nickel-Plated

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Manufacture Type
    CPU Cooler
  • Thermal Resistance
    0.2
  • Product Length (mm)
    92.4
  • Product Depth (mm)
    92.1
  • Product Height (mm)
    29
Order Quantity

Documentation and Resources

Datasheets
Design resources