Arrow Electronic Components Online
ATSTI1OP563C1R0|ADVTHERM|simage
ATSTI1OP563C1R0|ADVTHERM|originalImage
Heat Sinks

ATS-TI1OP-563-C1-R0

Heat Sink Passive Straight Adhesive Aluminum 6063 2.7°C/W Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063
  • Thermal Resistance
    2.7@200LFM
  • Fin Style
    Straight
  • Attachment Method
    Adhesive
  • Finish
    Black Anodized
  • Mounting
    Adhesive
  • Product Length (mm)
    54
  • Product Depth (mm)
    36
  • Product Height (mm)
    35.6

Documentation and Resources

Datasheets
Design resources