Arrow Electronic Components Online
ATSTEC1547034|ADVTHERM|simage
ATSTEC1547034|ADVTHERM|limage
Thermoelectric Coolers

ATS-TEC15-47-034

Compact Structure Cooler

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8418.99.80.60
  • Manufacture Type
    Thermoelectric Module
  • Hot Side Temperature (°C)
    27|50
  • Delta Tmax (°C)
    66|73
  • Current Rating (A)
    3.9
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    2.3
  • Maximum Dissipative Load (W)
    4.8|5.4
  • Module Resistance (Ohm)
    0.4|0.43
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    15
  • Product Depth (mm)
    15
  • Product Height (mm)
    3.8

Documentation and Resources

Datasheets
Design resources