Thermal Management Accessories
ATS-TCP-1001
Thrml Mgmt Access Cold Plate 0.021°C/W Aluminum
Advanced Thermal SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
Yes
PPAP
Unknown
Type
Cold Plate
Pressure (psi)
200(Max)
Thermal Resistance
0.021°C/W
Product Length (mm)
152
Product Depth (mm)
127
Product Height (mm)
15
Material
Aluminum

