Heat Sinks
ATS-PCBT1095
Heat Sink Passive TO-252 U-Extruded Adhesive Copper 21°C/W Tin
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATS-PCBT1095
Automotive
No
PPAP
No
Type
Passive
Material
Copper
Thermal Resistance
21@200LFM
Fin Style
U-Extruded
Device Cooled
TO-252
Attachment Method
Adhesive
Finish
Tin
Mounting
Adhesive
Product Length (mm)
21.4
Product Depth (mm)
6
Product Height (mm)
10.6
Order Quantity

