Arrow Electronic Components Online
ATSPCBT1079|ADVTHERM|simage
ATSPCBT1079|ADVTHERM|limage
Heat Sinks

ATS-PCBT1079

Standard Board Level Heat Sinks

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    25.4
  • Product Height (mm)
    12.7
Order Quantity

Documentation and Resources

Datasheets
Design resources