Arrow Electronic Components Online
ATSPCB1073|ADVTHERM|limage
ATSPCB1073|ADVTHERM|originalImage
Heat Sinks

ATS-PCB1073

Heat Sink Passive TO-263 U-Extruded Adhesive Copper 9.5°C/W Tin

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Copper
  • Thermal Resistance
    9.5@200LFM
  • Fin Style
    U-Extruded
  • Device Cooled
    TO-263
  • Attachment Method
    Adhesive
  • Finish
    Tin
  • Mounting
    Adhesive
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    26.2
  • Product Height (mm)
    10.21

Documentation and Resources

Datasheets
Design resources