Arrow Electronic Components Online
ATSPCB1050|ADVTHERM|limage
ATSPCB1050|ADVTHERM|originalImage
Heat Sinks

ATS-PCB1050

Board Level Stamped Heat Sink

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    28.7
  • Product Depth (mm)
    48.3
  • Product Height (mm)
    24.1
Order Quantity

Documentation and Resources

Datasheets
Design resources