Heat Sinks
ATS-PCB1021
Heat Sink Passive TO-220 U-Extruded Screw Mount Aluminum 3°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
3@200LFM
Fin Style
U-Extruded
Device Cooled
TO-220
Finish
Black Anodized
Mounting
Screw Mount
Product Length (mm)
44.5
Product Depth (mm)
37.3
Product Height (mm)
9.7

