Arrow Electronic Components Online
ATSPCB1009|ADVTHERM|simage
ATSPCB1009|ADVTHERM|limage
Heat Sinks

ATS-PCB1009

Board Level Stamped Heat Sink

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    19
  • Product Depth (mm)
    19
  • Product Height (mm)
    9.5
Order Quantity

Documentation and Resources

Datasheets
Design resources