Arrow Electronic Components Online
ATSPCB1003|ADVTHERM|simage
ATSPCB1003|ADVTHERM|limage
Heat Sinks

ATS-PCB1003

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 7°C/W Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    7@200LFM
  • Fin Style
    Vertical
  • Device Cooled
    TO-220
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources