Arrow Electronic Components Online
ATSPCB1001|ADVTHERM|simage
ATSPCB1001|ADVTHERM|limage
Heat Sinks

ATS-PCB1001

Heat Sink Passive TO-220/TO-262 Folded Thru-Hole Aluminum 10.2°C/W Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    10.2@200LFM
  • Fin Style
    Folded
  • Device Cooled
    TO-220|TO-262
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    12.7
Order Quantity

Documentation and Resources

Datasheets
Design resources