Arrow Electronic Components Online
ATSNVP3724C1R0|ADVTHERM|simage
ATSNVP3724C1R0|ADVTHERM|limage
Thermal Management Accessories

ATS-NVP-3724-C1-R0

Thrml Mgmt Access Thermal Transfer Plate Aluminum 6063

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8473.30.51.00
  • Type
    Thermal Transfer Plate
  • Product Length (mm)
    60
  • Product Depth (mm)
    40
  • Product Height (mm)
    5
  • Material
    Aluminum 6063

Documentation and Resources

Datasheets
Design resources