Heat Sinks
ATS-NVA-3275-C4-R0
Heat Sink Passive Jetson AGX Xavier/Jetson Orin Straight Screw Mount Aluminum 6063 0.21°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum 6063
Thermal Resistance
0.21
Fin Style
Straight
Device Cooled
Jetson AGX Xavier|Jetson Orin
Attachment Method
Screw
Finish
Black Anodized
Mounting
Screw Mount
Product Length (mm)
100
Product Depth (mm)
87
Product Height (mm)
16

