Arrow Electronic Components Online
ATSHPF8L400S17W451|ADVTHERM|simage
ATSHPF8L400S17W451|ADVTHERM|limage
Thermal Management Accessories

ATS-HP-F8L400S17W-451

Thrml Mgmt Access Flat Heat Pipe Copper Alloy

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flat Heat Pipe
  • Minimum Operating Temperature (°C)
    30
  • Maximum Operating Temperature (°C)
    120
  • Product Length (mm)
    400
  • Product Depth (mm)
    9.6
  • Product Height (mm)
    6
  • Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources