Thermal Management Accessories
ATS-HP-F4L300S9W-190
Thrml Mgmt Access Flat Heat Pipe Copper Alloy
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Type
Flat Heat Pipe
Minimum Operating Temperature (°C)
30
Maximum Operating Temperature (°C)
120
Product Length (mm)
300
Product Depth (mm)
5.1
Product Height (mm)
2.5
Material
Copper Alloy

