Arrow Electronic Components Online
ATSHPF4L300S8W183|ADVTHERM|simage
ATSHPF4L300S8W183|ADVTHERM|limage
Reduced Price
Thermal Management Accessories

ATS-HP-F4L300S8W-183

Thrml Mgmt Access Flat Heat Pipe Copper Alloy

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7419.80.06.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Flat Heat Pipe
  • Minimum Operating Temperature (°C)
    30
  • Maximum Operating Temperature (°C)
    120
  • Product Length (mm)
    300
  • Product Depth (mm)
    5.39
  • Product Height (mm)
    2
  • Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources