Arrow Electronic Components Online
ATSHPF4L250S11W189|ADVTHERM|simage
ATSHPF4L250S11W189|ADVTHERM|limage
Thermal Management Accessories

ATS-HP-F4L250S11W-189

Thrml Mgmt Access Flat Heat Pipe Copper Alloy

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flat Heat Pipe
  • Minimum Operating Temperature (°C)
    30
  • Maximum Operating Temperature (°C)
    120
  • Product Length (mm)
    250
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    2.5
  • Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources