Reduced Price
Thermal Management Accessories
ATS-HP-D9.5L550S31W-164
Thrml Mgmt Access Round Heat Pipe Copper Alloy
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7419.80.06.80
Automotive
No
PPAP
No
Type
Round Heat Pipe
Minimum Operating Temperature (°C)
30
Maximum Operating Temperature (°C)
120
Product Length (mm)
550
Product Depth (mm)
9.5
Product Height (mm)
9.5
Material
Copper Alloy
We don't have prices now, please check later
Order Quantity

