Thermal Management Accessories
ATS-HP-D10L400S49W-172
Thrml Mgmt Access Round Heat Pipe Copper Alloy
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7419.80.06.80
Automotive
No
PPAP
No
Type
Round Heat Pipe
Minimum Operating Temperature (°C)
30
Maximum Operating Temperature (°C)
120
Product Length (mm)
400
Product Depth (mm)
10
Product Height (mm)
10
Material
Copper Alloy

