Arrow Electronic Components Online
ATSHK91R0|ADVTHERM|simage
ATSHK91R0|ADVTHERM|limage
Thermal Management Accessories

ATS-HK91-R0

Thrml Mgmt Access Heat Sink Spring Brass

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Heat Sink Spring
  • Product Height (mm)
    16.47
  • Material
    Brass

Documentation and Resources

Datasheets
Design resources