Arrow Electronic Components Online
ATSEXL75300R0|ADVTHERM|simage
ATSEXL75300R0|ADVTHERM|limage
Heat Sinks

ATS-EXL75-300-R0

Heat Sink Passive Extruded Aluminum 6063 1.4°C/W

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063
  • Thermal Resistance
    1.4@200LFM
  • Fin Style
    Extruded
  • Attachment Method
    Adhesive
  • Product Length (mm)
    300
  • Product Depth (mm)
    75.6
  • Product Height (mm)
    18.5
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources