Arrow Electronic Components Online
ATSCPX030030015170C2R0|ADVTHERM|simage
ATSCPX030030015170C2R0|ADVTHERM|limage
Heat Sinks

ATS-CPX030030015-170-C2-R0

Heat Sink Passive Straight Screw Mount Aluminum 6063 10.1°C/W Blue Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063
  • Thermal Resistance
    10.1@100LFM
  • Fin Style
    Straight
  • Attachment Method
    Push Pin
  • Finish
    Blue Anodized
  • Mounting
    Screw Mount
  • Product Weight (g)
    11.9
  • Product Length (mm)
    30
  • Product Depth (mm)
    30
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources