Arrow Electronic Components Online
ATSCP1002DIY|ADVTHERM|simage
ATSCP1002DIY|ADVTHERM|limage
Thermal Management Accessories

ATS-CP-1002-DIY

Thrml Mgmt Access Cold Plate

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Cold Plate
  • Pressure (psi)
    60(Max)
  • Product Length (mm)
    162
  • Product Depth (mm)
    136
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources