Thermal Management Accessories
ATS-CP-1001-DIY
Thrml Mgmt Access Cold Plate 0.0064°C/W Aluminum
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Type
Cold Plate
Pressure (psi)
2.2
Thermal Conductivity
0.0064°C/W
Product Length (mm)
198
Product Depth (mm)
147
Product Height (mm)
20
Material
Aluminum

