Heat Sinks
ATS-61400D-C1-R0
Heat Sink Passive Straight Clip Stainless Steel 2.4°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Typ
Passive
Material
Stainless Steel
Thermischer Widerstand
2.4
Rippenartig
Straight
Befestigungsverfahren
Clip
Oberfläche
Black Anodized
Befestigung
Clip
Produktlänge (mm)
40
Produkttiefe (mm)
40
Produkthöhe (mm)
9.5
Order Quantity

