Heat Sinks
ATS-61325D-C1-R0
Heat Sink Passive Straight Clip Stainless Steel 2.8°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Stainless Steel
Thermal Resistance
2.8
Fin Style
Straight
Attachment Method
Clip
Finish
Black Anodized
Mounting
Clip
Product Length (mm)
32.5
Product Depth (mm)
32.5
Product Height (mm)
9.5
Order Quantity

