Heat Sinks
ATS-60004-C1-R0
Heat Sink Passive Angle Adhesive Aluminum 3.55°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
3.55
Fin Style
Angle
Attachment Method
Tape
Finish
Black Anodized
Mounting
Adhesive
Product Length (mm)
61
Product Depth (mm)
58.2
Product Height (mm)
6.1
Order Quantity

