Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Fin Style
Extruded
Attachment Method
Adhesive
Finish
Black Anodized
Product Length (mm)
305
Product Depth (mm)
45
Product Height (mm)
26

