Heat Sinks
ATS-56003-C1-R0
Heat Sink Passive ASIC Spread Adhesive Aluminum 12°C/W Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
12@200LFM
Fin Style
Spread
Device Cooled
ASIC
Attachment Method
Tape
Finish
Black Anodized
Mounting
Adhesive
Product Length (mm)
15
Product Depth (mm)
15
Product Height (mm)
9
Order Quantity

